Part Details for BZT52C6V8S by Hitano Enterprise Corp
Overview of BZT52C6V8S by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C6V8S
BZT52C6V8S CAD Models
BZT52C6V8S Part Data Attributes
|
BZT52C6V8S
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V8S
Hitano Enterprise Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V8S
This table gives cross-reference parts and alternative options found for BZT52C6V8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ6V8TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZT52C6V8S vs CMDZ6V8TR13 |
CMDZ6V8 | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | BZT52C6V8S vs CMDZ6V8 |
BZX384-C6V8 | General Instrument Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional, | BZT52C6V8S vs BZX384-C6V8 |
BZT52C6V8S | Rectron Semiconductor | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | BZT52C6V8S vs BZT52C6V8S |
BZT52C6V8S-T | Micro Commercial Components | Check for Price | Zener Diode, | BZT52C6V8S vs BZT52C6V8S-T |
BZT52C6V8S | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5.9%, 0.2W | BZT52C6V8S vs BZT52C6V8S |
BZT52C6V8S-13 | Diodes Incorporated | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C6V8S vs BZT52C6V8S-13 |
BZT52C6V8S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C6V8S vs BZT52C6V8S |
934057636115 | Nexperia | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZT52C6V8S vs 934057636115 |
CMDZ6V8TR | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZT52C6V8S vs CMDZ6V8TR |