Part Details for CM9156B-01DE by California Micro Devices
Overview of CM9156B-01DE by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81601DEMO1Z | Renesas Electronics Corporation | Parallelable 60V Sync Buck-Boost Controller Evaluation Board with 32V to 60V Vin range and 48V 10A Output | |
ISL81801DEMO1Z | Renesas Electronics Corporation | Parallelable 80V Sync Buck-Boost Controller Evaluation Board with 32V to 80V Vin range and 48V 10A Output | |
ISL81601DEMO2Z | Renesas Electronics Corporation | 60V Buck-Boost Demo Board - GUI enables operation over 9V to 60V Vin range and 0.8V to 60V Output range |
Part Details for CM9156B-01DE
CM9156B-01DE CAD Models
CM9156B-01DE Part Data Attributes
|
CM9156B-01DE
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM9156B-01DE
California Micro Devices
LED Driver, 1-Segment, ROHS COMPLIANT, MO-229WEED-3, TDFN-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |