Telecommunication Circuits
CM8870CSI
Description: DTMF Signaling Circuit, CMOS, PDSO18, SOIC-18

Overview of CM8870CSI by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for CM8870CSI by California Micro Devices

Part # Manufacturer Description Stock Price Buy
Quest Components DTMF RECEIVER, 18 Pin, Plastic, SOP 2116
  • 1 $10.5000
  • 155 $5.7750
  • 347 $5.2500
$5.2500 / $10.5000 Buy Now

CAD Models for CM8870CSI by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM8870CSI by California Micro Devices

CM8870CSI
California Micro Devices
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Part Package Code
SOIC
Package Description
SOIC-18
Pin Count
18
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G18
Length
11.58 mm
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP18,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.85 mm
Supply Current-Max
7 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
DTMF SIGNALING CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.635 mm
Want to compare parts?
  1. CM8870CSI
    California Micro Devices
    DTMF Signaling Circuit, CMOS, PDSO18, SOIC-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM8870CSI by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM8870CSI by California Micro Devices

  • Please alert me when CM8870CSI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM8870CSI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM8870CSI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM8870CSI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM8870CSI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM8870CSI by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: