Part Details for CM5740Z171R-10 by LAIRD PLC
Overview of CM5740Z171R-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM5740Z171R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8584
|
Newark | Cmchokebb,2Ck,5740,sm,w Rohs Compliant: Yes |Laird CM5740Z171R-10 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Reel | 750 |
|
$1.6300 | Buy Now |
DISTI #
66W8700
|
Newark | Choke, Common, 100Mhz, Smd, 170R, Inductance:-, Rated Current:20A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:20A, Dc Resistance Max:0.001Ohm, Filter Terminals:Smd, Impedance:170Ohm, Impedance Typ:170Ohm Rohs Compliant: Yes |Laird CM5740Z171R-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7600 / $4.6500 | Buy Now |
DISTI #
240-2467-1-ND
|
DigiKey | CMC 20A 4LN 170 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1914 In Stock |
|
$1.9402 / $3.8100 | Buy Now |
|
Quest Components | DATA LINE FILTER, 4 FUNCTION(S), 20A | 148 |
|
$1.8915 / $4.3650 | Buy Now |
DISTI #
000000000002586320
|
Sager | Common Mode Chokes / Filters 170ohms 100MHz 20A 2 Chokes SMD Min Qty: 500 | 0 |
|
$2.0000 / $2.4800 | Buy Now |
DISTI #
2292343RL
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$1.8421 / $2.5172 | Buy Now |
DISTI #
2292343
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8421 / $3.9997 | Buy Now |
DISTI #
2292343
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$1.7229 / $4.2449 | Buy Now |
DISTI #
2292343RL
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 50 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$1.7229 / $2.2848 | Buy Now |
Part Details for CM5740Z171R-10
CM5740Z171R-10 CAD Models
CM5740Z171R-10 Part Data Attributes
|
CM5740Z171R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM5740Z171R-10
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 20 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 5740, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 14.48 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 170 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 20 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.03 mm |
Alternate Parts for CM5740Z171R-10
This table gives cross-reference parts and alternative options found for CM5740Z171R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5740Z171R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM5740Z171R-10 | Data Line Filter, 4 Function(s), 20A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 5740, 8 PIN | Steward, Inc | CM5740Z171R-10 vs CM5740Z171R-10 |