CM5740Z171R-10
vs
CM5740Z171R-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
STEWARD INC
|
Package Description |
EIA STD PACKAGE SIZE 5740, 8 PIN
|
ROHS COMPLIANT, EIA STD PACKAGE SIZE 5740, 8 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Laird Technologies
|
|
DC Resistance-Max |
0.001 Ω
|
0.001 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
9.32 mm
|
9.32 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
14.48 mm
|
14.48 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Impedance |
170 OHM Ω
|
170 OHM Ω
|
Packing Method |
TR, 13 INCH
|
|
Rated Current |
20 A
|
20 A
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
TIN
|
Width |
10.03 mm
|
10.03 mm
|
Base Number Matches |
1
|
1
|
|
|
|