Part Details for CM3202-00SM by California Micro Devices
Overview of CM3202-00SM by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM3202-00SM
CM3202-00SM CAD Models
CM3202-00SM Part Data Attributes:
|
CM3202-00SM
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM3202-00SM
California Micro Devices
Fixed/Adjustable Positive Standard Regulator, 2 Output, 2.45V1 Min, 1.225V2 Min, 2.55V1 Max, 1.275V2 Max, PDSO8, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for CM3202-00SM
This table gives cross-reference parts and alternative options found for CM3202-00SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3202-00SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3202-00SM | FIXED/ADJUSTABLE POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | CM3202-00SM vs CM3202-00SM |