Part Details for CM3107-00SB by California Micro Devices
Overview of CM3107-00SB by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CM3107-00SB
CM3107-00SB CAD Models
CM3107-00SB Part Data Attributes:
|
CM3107-00SB
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM3107-00SB
California Micro Devices
Terminator Support Circuit, PDSO8, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for CM3107-00SB
This table gives cross-reference parts and alternative options found for CM3107-00SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3107-00SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3107-00SH | Terminator Support Circuit, PDSO8, PLASTIC, SOP-8 | California Micro Devices | CM3107-00SB vs CM3107-00SH |