Datasheets
CM309SFREQ3ABJ-UT by: Citizen Finedevice Co Ltd

Series - Fundamental Quartz Crystal, 6MHz Min, 10MHz Max, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Part Details for CM309SFREQ3ABJ-UT by Citizen Finedevice Co Ltd

Overview of CM309SFREQ3ABJ-UT by Citizen Finedevice Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CM309SFREQ3ABJ-UT

CM309SFREQ3ABJ-UT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM309SFREQ3ABJ-UT Part Data Attributes

CM309SFREQ3ABJ-UT Citizen Finedevice Co Ltd
Buy Now Datasheet
Compare Parts:
CM309SFREQ3ABJ-UT Citizen Finedevice Co Ltd Series - Fundamental Quartz Crystal, 6MHz Min, 10MHz Max, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.60.00.80
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
Load Capacitance 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 10 MHz
Operating Frequency-Min 6 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L12.4XB4.3XH3.6 (mm)/L0.488XB0.169XH0.142 (inch)
Series Resistance 100 Ω
Surface Mount YES

Alternate Parts for CM309SFREQ3ABJ-UT

This table gives cross-reference parts and alternative options found for CM309SFREQ3ABJ-UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM309SFREQ3ABJ-UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM309SFREQ3AAJB Parallel - Fundamental Quartz Crystal, 6MHz Min, 10MHz Max, PLASTIC, SMD, 4 PIN Citizen Finedevice Co Ltd CM309SFREQ3ABJ-UT vs CM309SFREQ3AAJB
CM309SFREQ3AAJT Parallel - Fundamental Quartz Crystal, 6MHz Min, 10MHz Max, PLASTIC, SMD, 4 PIN Citizen Finedevice Co Ltd CM309SFREQ3ABJ-UT vs CM309SFREQ3AAJT
Part Number Description Manufacturer Compare
CM309SFREQ3AAJT Parallel - Fundamental Quartz Crystal, 6MHz Min, 10MHz Max, PLASTIC, SMD, 4 PIN Citizen Finedevice Co Ltd CM309SFREQ3ABJ-UT vs CM309SFREQ3AAJT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM309SFREQ3ABJ-UT by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM309SFREQ3ABJ-UT by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CM309SFREQ3ABJ-UT would you like to use for your alert(s)?
  • Please alert me when CM309SFREQ3ABJ-UT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM309SFREQ3ABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM309SFREQ3ABJ-UT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM309SFREQ3ABJ-UT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM309SFREQ3ABJ-UT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM309SFREQ3ABJ-UT by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: