CM309SFREQ3ABJ-UT
vs
CM309SFREQ3AAJB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CITIZEN FINEDEVICE CO LTD
|
CITIZEN FINEDEVICE CO LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
PLASTIC, SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
AT-CUT CRYSTAL; BULK
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
10 MHz
|
10 MHz
|
Operating Frequency-Min |
6 MHz
|
6 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Physical Dimension |
L12.4XB4.3XH3.6 (mm)/L0.488XB0.169XH0.142 (inch)
|
L12.4XB4.4XH3.6 (mm)/L0.488XB0.173XH0.142 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CM309SFREQ3ABJ-UT with alternatives
Compare CM309SFREQ3AAJB with alternatives