Part Details for CM300DU-12F by Mitsubishi Electric
Overview of CM300DU-12F by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CM300DU-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1858
|
Newark | Igbt Module, 600V, 300A, Continuous Collector Current:300A, Collector Emitter Saturation Voltage:600V, Power Dissipation:890W, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Mitsubishi Electric CM300DU-12F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CM300DU-12F
CM300DU-12F CAD Models
CM300DU-12F Part Data Attributes
|
CM300DU-12F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM300DU-12F
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND RTC | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 780 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |
Alternate Parts for CM300DU-12F
This table gives cross-reference parts and alternative options found for CM300DU-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM300DU-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG100H2YS1 | TRANSISTOR 100 A, 500 V, N-CHANNEL IGBT, 2-94C1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM300DU-12F vs MG100H2YS1 |
CM300DY-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | CM300DU-12F vs CM300DY-12H |
MG400J2YS50 | TRANSISTOR 400 A, 600 V, N-CHANNEL IGBT, 2-109D1A, 8 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM300DU-12F vs MG400J2YS50 |
1MBI600NP-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, M128, 4 PIN | Fuji Electric Co Ltd | CM300DU-12F vs 1MBI600NP-060 |
BSM400GB60DN2 | Insulated Gate Bipolar Transistor, 475A I(C), 600V V(BR)CES, N-Channel, | Siemens | CM300DU-12F vs BSM400GB60DN2 |
APTGT300A60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | CM300DU-12F vs APTGT300A60G |
BSM75GB60DLC | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | CM300DU-12F vs BSM75GB60DLC |
FMG2G150US60 | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, PLASTIC, 7PM-HA, 7 PIN | Fairchild Semiconductor Corporation | CM300DU-12F vs FMG2G150US60 |
MG300J2YS50 | TRANSISTOR 300 A, 600 V, N-CHANNEL IGBT, 2-109C1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM300DU-12F vs MG300J2YS50 |
2MBI150L-060 | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, M219, 7 PIN | Fuji Electric Co Ltd | CM300DU-12F vs 2MBI150L-060 |