Part Details for 2MBI150L-060 by Fuji Electric Co Ltd
Overview of 2MBI150L-060 by Fuji Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2MBI150L-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 150A I(C), 600V V(BR)CES, N-CHANNEL | 3 |
|
$123.5000 | Buy Now |
Part Details for 2MBI150L-060
2MBI150L-060 CAD Models
2MBI150L-060 Part Data Attributes
|
2MBI150L-060
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2MBI150L-060
Fuji Electric Co Ltd
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, M219, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH SPEED SWITCHING | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 350 ns | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1200 W | |
Power Dissipation-Max (Abs) | 600 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |
Alternate Parts for 2MBI150L-060
This table gives cross-reference parts and alternative options found for 2MBI150L-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2MBI150L-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG100H2YS1 | TRANSISTOR 100 A, 500 V, N-CHANNEL IGBT, 2-94C1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI150L-060 vs MG100H2YS1 |
CM300DY-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Mitsubishi Electric | 2MBI150L-060 vs CM300DY-12H |
MG400J2YS50 | TRANSISTOR 400 A, 600 V, N-CHANNEL IGBT, 2-109D1A, 8 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI150L-060 vs MG400J2YS50 |
1MBI600NP-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, M128, 4 PIN | Fuji Electric Co Ltd | 2MBI150L-060 vs 1MBI600NP-060 |
BSM400GB60DN2 | Insulated Gate Bipolar Transistor, 475A I(C), 600V V(BR)CES, N-Channel, | Siemens | 2MBI150L-060 vs BSM400GB60DN2 |
APTGT300A60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | 2MBI150L-060 vs APTGT300A60G |
BSM75GB60DLC | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | 2MBI150L-060 vs BSM75GB60DLC |
FMG2G150US60 | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, PLASTIC, 7PM-HA, 7 PIN | Fairchild Semiconductor Corporation | 2MBI150L-060 vs FMG2G150US60 |
MG300J2YS50 | TRANSISTOR 300 A, 600 V, N-CHANNEL IGBT, 2-109C1A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | 2MBI150L-060 vs MG300J2YS50 |
2MBI100F-060 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN | Fuji Electric Co Ltd | 2MBI150L-060 vs 2MBI100F-060 |