Datasheets
CM2400-05HB by: California Micro Devices

Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, HBCC-16

Part Details for CM2400-05HB by California Micro Devices

Overview of CM2400-05HB by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM105H/B Rochester Electronics LLC LM105 - Positive Voltage Regulator

Part Details for CM2400-05HB

CM2400-05HB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM2400-05HB Part Data Attributes

CM2400-05HB California Micro Devices
Buy Now Datasheet
Compare Parts:
CM2400-05HB California Micro Devices Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, HBCC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Part Package Code BCC
Package Description HVBCC,
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-XBCC-B16
Length 3 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVBCC
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 15 ns
Receiver Number of Bits 3
Seated Height-Max 0.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.1 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form BUTT
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 18 ns
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM2400-05HB by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM2400-05HB by California Micro Devices

Select Manufacturer
Which Manufacturer of CM2400-05HB would you like to use for your alert(s)?
  • Please alert me when CM2400-05HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM2400-05HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM2400-05HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM2400-05HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM2400-05HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM2400-05HB by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: