CM200
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, HERMETIC SEALED PACKAGE-4

Overview of CM200 by Connor-Winfield

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CM200 by Connor-Winfield
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM200 by Connor-Winfield

CM200
Connor-Winfield
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CONNOR WINFIELD CORP
Package Description
HERMETIC SEALED PACKAGE-4
Reach Compliance Code
unknown
HTS Code
8541.60.00.10
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
12.5 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
Series Resistance
50000 Ω
Surface Mount
YES
Want to compare parts?
  1. CM200
    Connor-Winfield
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, HERMETIC SEALED PACKAGE-4
    VS

Alternate Parts for CM200

This table gives cross-reference parts and alternative options found for CM200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM200G-032.768K Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Connor-Winfield CM200 vs CM200G-032.768K
CM200G-032.768KHZ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC PACKAGE-4 Connor-Winfield CM200 vs CM200G-032.768KHZ
CM200G-32.768KHZ Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Connor-Winfield CM200 vs CM200G-32.768KHZ
CM200G Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 Connor-Winfield CM200 vs CM200G
ABS25-32.7680KHZ-12.5-4-T Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC PACKAGE-4 Abracon Corporation CM200 vs ABS25-32.7680KHZ-12.5-4-T

Related Parts for CM200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM200 by Connor-Winfield.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM200 by Connor-Winfield

Select Manufacturer
Which Manufacturer of CM200 would you like to use for your alert(s)?
  • Please alert me when CM200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM200 by Connor-Winfield

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: