Part Details for CM200G by Connor-Winfield
Overview of CM200G by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM200G
CM200G CAD Models
CM200G Part Data Attributes
|
CM200G
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
CM200G
Connor-Winfield
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for CM200G
This table gives cross-reference parts and alternative options found for CM200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200G-032.768K | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | Connor-Winfield | CM200G vs CM200G-032.768K |
CM200G-032.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC PACKAGE-4 | Connor-Winfield | CM200G vs CM200G-032.768KHZ |
CM200G-32.768KHZ | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-4 | Connor-Winfield | CM200G vs CM200G-32.768KHZ |
CM200 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, HERMETIC SEALED PACKAGE-4 | Connor-Winfield | CM200G vs CM200 |
ABS25-32.7680KHZ-12.5-4-T | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC PACKAGE-4 | Abracon Corporation | CM200G vs ABS25-32.7680KHZ-12.5-4-T |