Part Details for CM15TF-12H by Mitsubishi Electric
Overview of CM15TF-12H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for CM15TF-12H
CM15TF-12H CAD Models
CM15TF-12H Part Data Attributes
|
CM15TF-12H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM15TF-12H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-D17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-D17 | |
Number of Elements | 6 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 200 ns | |
Turn-on Time-Nom (ton) | 120 ns | |
VCEsat-Max | 2.8 V |
Alternate Parts for CM15TF-12H
This table gives cross-reference parts and alternative options found for CM15TF-12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM15TF-12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6MBI10F-060 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, M604, 15 PIN | Fuji Electric Co Ltd | CM15TF-12H vs 6MBI10F-060 |
6MBI15F-060 | Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, M604, 15 PIN | Fuji Electric Co Ltd | CM15TF-12H vs 6MBI15F-060 |
6MBI10L-060 | Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel, M604, 15 PIN | Fuji Electric Co Ltd | CM15TF-12H vs 6MBI10L-060 |
MG15J6ES1 | TRANSISTOR 15 A, 600 V, N-CHANNEL IGBT, 2-64A2A, 15 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM15TF-12H vs MG15J6ES1 |