CM15TF-12H vs MG15J6ES1 feature comparison

CM15TF-12H Mitsubishi Electric

Buy Now Datasheet

MG15J6ES1 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-D17 FLANGE MOUNT, R-PUFM-D15
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code R-XUFM-D17 R-PUFM-D15
Number of Elements 6 6
Number of Terminals 17 15
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 200 ns 500 ns
Turn-on Time-Nom (ton) 120 ns 400 ns
VCEsat-Max 2.8 V
Base Number Matches 1 1
Pin Count 15

Compare CM15TF-12H with alternatives

Compare MG15J6ES1 with alternatives