There are no models available for this part yet.
Overview of CM105Y5V105Z16AB by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM105Y5V105Z16AB by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S417902843417
|
Chip1Stop | Cap Ceramic 1uF 16V Y5V -20% to 80% Pad SMD 0603 85℃ Bulk RoHS: Compliant pbFree: Yes Container: Cut Tape | 6 |
|
$0.0085 | Buy Now |
CAD Models for CM105Y5V105Z16AB by KYOCERA Corporation
Part Data Attributes for CM105Y5V105Z16AB by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
CM
|
Size Code
|
0603
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
22/-82% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for CM105Y5V105Z16AB
This table gives cross-reference parts and alternative options found for CM105Y5V105Z16AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM105Y5V105Z16AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V105Z160NT | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Eyang Technology Development Co Ltd | CM105Y5V105Z16AB vs C0603Y5V105Z160NT |
C0603Y5V160-105ZP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CM105Y5V105Z16AB vs C0603Y5V160-105ZP6D |
C0603Y5V160-105ZP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CM105Y5V105Z16AB vs C0603Y5V160-105ZP6P |
CM105Y5V105Z16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | CM105Y5V105Z16AB vs CM105Y5V105Z16KT |
C0603Y5V160-105ZPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CM105Y5V105Z16AB vs C0603Y5V160-105ZPB6P |
EMK107F105ZA | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 1uF, 0603 | TAIYO YUDEN | CM105Y5V105Z16AB vs EMK107F105ZA |
CL10F105ZO8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | CM105Y5V105Z16AB vs CL10F105ZO8GNNC |
C0603Y5V160-105ZSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | VENKEL LTD | CM105Y5V105Z16AB vs C0603Y5V160-105ZSN6P |
CL10F105ZO8NNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | CM105Y5V105Z16AB vs CL10F105ZO8NNNF |
C1608Y5V105ZEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Darfon Corporation | CM105Y5V105Z16AB vs C1608Y5V105ZEWS |