Part Details for C0603Y5V160-105ZSN6P by VENKEL LTD
Overview of C0603Y5V160-105ZSN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603Y5V160-105ZSN6P
C0603Y5V160-105ZSN6P CAD Models
C0603Y5V160-105ZSN6P Part Data Attributes
|
C0603Y5V160-105ZSN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Y5V160-105ZSN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603Y5V160-105ZSN6P
This table gives cross-reference parts and alternative options found for C0603Y5V160-105ZSN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V160-105ZSN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-105ZP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | VENKEL LTD | C0603Y5V160-105ZSN6P vs C0603Y5V160-105ZP6P |
CL10F105ZO8SNND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603Y5V160-105ZSN6P vs CL10F105ZO8SNND |
CL10F105ZO8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603Y5V160-105ZSN6P vs CL10F105ZO8GNNP |
CL10F105ZO8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603Y5V160-105ZSN6P vs CL10F105ZO8ANNC |
TYC0603D105ZET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603 | TE Connectivity | C0603Y5V160-105ZSN6P vs TYC0603D105ZET |
C1608Y5V105ZECS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Darfon Corporation | C0603Y5V160-105ZSN6P vs C1608Y5V105ZECS |
CM105Y5V105Z16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603Y5V160-105ZSN6P vs CM105Y5V105Z16KB |
06032F105Z7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, Y5V, -82/+22ppm/Cel TC, 1uF, 0603 | YAGEO Corporation | C0603Y5V160-105ZSN6P vs 06032F105Z7B20D |
CM105Y5V105Z16KC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603Y5V160-105ZSN6P vs CM105Y5V105Z16KC |
CL10F105ZO8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | C0603Y5V160-105ZSN6P vs CL10F105ZO8ANNP |