There are no models available for this part yet.
Overview of CM03X7R103K10AH by KYOCERA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM03X7R103K10AH by KYOCERA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54690668
|
Verical | Cap Ceramic 0.01uF 10V X7R 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 2359 Package Multiple: 1 | Americas - 10350 |
|
$0.0133 | Buy Now | |
DISTI #
C1S417903002169
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 10350 |
|
$0.0106 / $0.0118 | Buy Now |
CAD Models for CM03X7R103K10AH by KYOCERA Corporation
Part Data Attributes for CM03X7R103K10AH by KYOCERA Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KYOCERA CORP
|
Package Description
|
, 0201
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for CM03X7R103K10AH
This table gives cross-reference parts and alternative options found for CM03X7R103K10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X7R103K10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X7R100-103KNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CM03X7R103K10AH vs C0201X7R100-103KNE |
CL03B103KP3GNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | CM03X7R103K10AH vs CL03B103KP3GNND |
KGM03AR71A103KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X7R103K10AH vs KGM03AR71A103KN |
C0201X7R100-103KNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03X7R103K10AH vs C0201X7R100-103KNU |
C0201X7R100-103KGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | VENKEL LTD | CM03X7R103K10AH vs C0201X7R100-103KGP |
885012204005 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | Wurth Elektronik | CM03X7R103K10AH vs 885012204005 |
02012R103K6B30D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CM03X7R103K10AH vs 02012R103K6B30D |
CS0603X7R103K100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | CM03X7R103K10AH vs CS0603X7R103K100NR |
CM03X7R103K10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | KYOCERA Corporation | CM03X7R103K10AH vs CM03X7R103K10KN |
223824855636 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CM03X7R103K10AH vs 223824855636 |
Related Parts for CM03X7R103K10AH
-
C0201C104K9PACTUFixed Capacitors
-
MBRS130LT3GRectifier Diodes
-
L-07W20NJV4TFixed Inductors
-
TPS563209DDCRSwitching Regulator or Controllers
-
TL062IDROperational Amplifiers
-
LP5900SD-3.3Linear Regulator ICs
-
STN3NF06Small Signal Field-Effect Transistors
-
298W227X0004Q2TTantalum Capacitors
-
INA3221AIRGVRPower Management Circuits