Part Details for C0201X7R100-103KGP by VENKEL LTD
Overview of C0201X7R100-103KGP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201X7R100-103KGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0201X7R100-103KGP
|
Venkel Ltd. | Chip Capacitor, 0201, X7R, 10V, 0.01uF, �10%, Au RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 15000 |
|
Buy Now |
Part Details for C0201X7R100-103KGP
C0201X7R100-103KGP CAD Models
C0201X7R100-103KGP Part Data Attributes
|
C0201X7R100-103KGP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R100-103KGP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R100-103KGP
This table gives cross-reference parts and alternative options found for C0201X7R100-103KGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R100-103KGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201B103K100CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0201X7R100-103KGP vs 0201B103K100CG |
CC0201KPX7R6BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | C0201X7R100-103KGP vs CC0201KPX7R6BB103 |
C0603X7R103KDTS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Darfon Corporation | C0201X7R100-103KGP vs C0603X7R103KDTS |
C0201X7R100-103KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, | VENKEL LTD | C0201X7R100-103KGP vs C0201X7R100-103KPBR |
GRM033R71A103KA01J | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0201X7R100-103KGP vs GRM033R71A103KA01J |
SR0201X7R103KENT91#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | C0201X7R100-103KGP vs SR0201X7R103KENT91#M123B |
225424845636 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201 | YAGEO Corporation | C0201X7R100-103KGP vs 225424845636 |
C0201X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201X7R100-103KGP vs C0201X7R100-103KPU |
GRM033R71A103KA01D | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0201X7R100-103KGP vs GRM033R71A103KA01D |
CL03B103KP3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0201X7R100-103KGP vs CL03B103KP3NNNC |