Part Details for CLU026-1203C1-653M2G2 by Citizen Finedevice Co Ltd
Overview of CLU026-1203C1-653M2G2 by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLU026-1203C1-653M2G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642-1037-ND
|
DigiKey | LED COB COOL WHT SQUARE 6500K Min Qty: 54 Lead time: 70 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9472 | Buy Now |
Part Details for CLU026-1203C1-653M2G2
CLU026-1203C1-653M2G2 CAD Models
CLU026-1203C1-653M2G2 Part Data Attributes
|
CLU026-1203C1-653M2G2
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CLU026-1203C1-653M2G2
Citizen Finedevice Co Ltd
SINGLE COLOR DISPLAY CLUSTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.69 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.4 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | YES |
Alternate Parts for CLU026-1203C1-653M2G2
This table gives cross-reference parts and alternative options found for CLU026-1203C1-653M2G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU026-1203C1-653M2G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLU028-1203C4-653M2K1 | Cool White, 9.8mm, | Citizen Electronics Co Ltd | CLU026-1203C1-653M2G2 vs CLU028-1203C4-653M2K1 |