CLU028-1203C4-653M2K1
Description: Cool White, 9.8mm,

Overview of CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd

CLU028-1203C4-653M2K1
Citizen Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Color
COOL WHITE
Configuration
COMPLEX
Forward Current-Max
0.69 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
1.4 mm
Packing Method
TRAY
Shape
ROUND
Size
9.8 mm
Surface Mount
YES
Want to compare parts?
  1. CLU028-1203C4-653M2K1
    Citizen Electronics Co Ltd
    Cool White, 9.8mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd

Select Manufacturer
Which Manufacturer of CLU028-1203C4-653M2K1 would you like to use for your alert(s)?
  • Please alert me when CLU028-1203C4-653M2K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLU028-1203C4-653M2K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU028-1203C4-653M2K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLU028-1203C4-653M2K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU028-1203C4-653M2K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU028-1203C4-653M2K1 by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: