Part Details for CLC420AJP by National Semiconductor Corporation
Overview of CLC420AJP by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC420AJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 95 |
|
$8.7468 / $14.1840 | Buy Now |
Part Details for CLC420AJP
CLC420AJP CAD Models
CLC420AJP Part Data Attributes
|
CLC420AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC420AJP
National Semiconductor Corporation
IC OP-AMP, 2000 uV OFFSET-MAX, 300 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 430 V/us | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 400 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC420AJP
This table gives cross-reference parts and alternative options found for CLC420AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175801MPC | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJP vs 5962-9175801MPC |
5962-9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJP vs 5962-9175801MPX |
5962F9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJP vs 5962F9175801MPA |
5962F9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJP vs 5962F9175801MPX |
CLC420AJ-MLS | OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJP vs CLC420AJ-MLS |
5962F9175801MPA | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJP vs 5962F9175801MPA |
CLC420AJP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | CLC420AJP vs CLC420AJP |
CLC420AJ-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJP vs CLC420AJ-QML |
5962-9175801MPA | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJP vs 5962-9175801MPA |
CLC420AJ-MLS/NOPB | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJP vs CLC420AJ-MLS/NOPB |