Part Details for 5962-9175801MPX by National Semiconductor Corporation
Overview of 5962-9175801MPX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9175801MPX
5962-9175801MPX CAD Models
5962-9175801MPX Part Data Attributes
|
5962-9175801MPX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9175801MPX
National Semiconductor Corporation
IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDIP-T8 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Width | 7.62 mm |
Alternate Parts for 5962-9175801MPX
This table gives cross-reference parts and alternative options found for 5962-9175801MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9175801MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175801MPC | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | 5962-9175801MPX vs 5962-9175801MPC |
5962F9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPX vs 5962F9175801MPA |
5962F9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPX vs 5962F9175801MPX |
CLC420AJ-MLS | OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPX vs CLC420AJ-MLS |
5962F9175801MPA | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPX vs 5962F9175801MPA |
CLC420AJP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | 5962-9175801MPX vs CLC420AJP |
CLC420AJ-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPX vs CLC420AJ-QML |
5962-9175801MPA | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | 5962-9175801MPX vs 5962-9175801MPA |
CLC420AJ-MLS/NOPB | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | 5962-9175801MPX vs CLC420AJ-MLS/NOPB |
5962F9175801MPX | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | 5962-9175801MPX vs 5962F9175801MPX |