Part Details for CLC409ALC by National Semiconductor Corporation
Overview of CLC409ALC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC409ALC
CLC409ALC CAD Models
CLC409ALC Part Data Attributes:
|
CLC409ALC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC409ALC
National Semiconductor Corporation
IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 22 µA | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | X-XUUC-N8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 14.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC409ALC
This table gives cross-reference parts and alternative options found for CLC409ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC409ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC446AJE-TR13 | OP-AMP, 11000uV OFFSET-MAX, 550MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC409ALC vs CLC446AJE-TR13 |
CLC401AMC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, | Comlinear Corporation | CLC409ALC vs CLC401AMC |
CLC406AJEX | OP-AMP, 6000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC409ALC vs CLC406AJEX |
CLC426ALC | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, DIE | Comlinear Corporation | CLC409ALC vs CLC426ALC |
CLC446AMC | Operational Amplifier, 1 Func, | Comlinear Corporation | CLC409ALC vs CLC446AMC |
CLC402AMC | Operational Amplifier, 1 Func, 1600uV Offset-Max, BIPolar, | Comlinear Corporation | CLC409ALC vs CLC402AMC |
CLC425ALC | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC409ALC vs CLC425ALC |
CLC440AJE-TR9 | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, | Comlinear Corporation | CLC409ALC vs CLC440AJE-TR9 |
EL2071CS | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, | Elantec (RETIRED) | CLC409ALC vs EL2071CS |
CLC406AJE | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC409ALC vs CLC406AJE |