Part Details for CLC402AJ by National Semiconductor Corporation
Overview of CLC402AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC402AJ
CLC402AJ CAD Models
CLC402AJ Part Data Attributes:
|
CLC402AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC402AJ
National Semiconductor Corporation
IC OP-AMP, 2800 uV OFFSET-MAX, 177 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 177000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC402AJ
This table gives cross-reference parts and alternative options found for CLC402AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC402AJ | OP-AMP, 2800uV OFFSET-MAX, 177MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC402AJ vs CLC402AJ |
5962-9203301MPA | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC402AJ vs 5962-9203301MPA |
5962-9203301MPX | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | CLC402AJ vs 5962-9203301MPX |
CLC402AJ-QML | OP-AMP, 2800uV OFFSET-MAX, CDIP8, CERDIP-8 | Texas Instruments | CLC402AJ vs CLC402AJ-QML |