Part Details for CLC402A8D by National Semiconductor Corporation
Overview of CLC402A8D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC402A8D
CLC402A8D CAD Models
CLC402A8D Part Data Attributes:
|
CLC402A8D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC402A8D
National Semiconductor Corporation
IC OP-AMP, 1600 uV OFFSET-MAX, 195 MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.175 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 195000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for CLC402A8D
This table gives cross-reference parts and alternative options found for CLC402A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC420AWG-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | CLC402A8D vs CLC420AWG-QML |
LT1221MJ8 | IC OP-AMP, 2000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | CLC402A8D vs LT1221MJ8 |
CLC402AID | OP-AMP, 1600uV OFFSET-MAX, 195MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | CLC402A8D vs CLC402AID |
5962-9467601MPA | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | Defense Logistics Agency | CLC402A8D vs 5962-9467601MPA |
CLC426AJE | OP-AMP, 2800uV OFFSET-MAX, 230MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC402A8D vs CLC426AJE |
CLC420AJE-TR9 | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC402A8D vs CLC420AJE-TR9 |
CLC426AJE | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Comlinear Corporation | CLC402A8D vs CLC426AJE |
LMH6609MA | 900MHz Voltage Feedback Op Amp 8-SOIC -40 to 85 | Texas Instruments | CLC402A8D vs LMH6609MA |
5962-9099401MPA | OP-AMP, CDIP8, DIP-8 | Texas Instruments | CLC402A8D vs 5962-9099401MPA |
AD9618SQ | IC OP-AMP, 2200 uV OFFSET-MAX, 8000 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | CLC402A8D vs AD9618SQ |