Part Details for CLC115AJP by National Semiconductor Corporation
Overview of CLC115AJP by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC115AJP
CLC115AJP CAD Models
CLC115AJP Part Data Attributes
|
CLC115AJP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC115AJP
National Semiconductor Corporation
IC QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 270 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.048 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2200 V/us | |
Slew Rate-Nom | 2700 V/us | |
Supply Current-Max | 61 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CLC115AJP
This table gives cross-reference parts and alternative options found for CLC115AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC115AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1412IPZ | Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | CLC115AJP vs HFA1412IPZ |
CLC115AJ-QML/NOPB | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CLC115AJP vs CLC115AJ-QML/NOPB |
HFA1412MJ/883 | QUAD BUFFER AMPLIFIER, CDIP14 | Intersil Corporation | CLC115AJP vs HFA1412MJ/883 |
CLC115AJP | QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CLC115AJP vs CLC115AJP |
CLC115AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CLC115AJP vs CLC115AJ-QML |
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | CLC115AJP vs 5962F9683401VCC |
CLC115A8D | Buffer Amplifier, 4 Func, BIPolar, CDIP14, | Comlinear Corporation | CLC115AJP vs CLC115A8D |
CLC115AID | QUAD BUFFER AMPLIFIER, CDIP14 | Texas Instruments | CLC115AJP vs CLC115AID |
HS1B-1412RH-Q | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | CLC115AJP vs HS1B-1412RH-Q |