Part Details for HS1B-1412RH-Q by Intersil Corporation
Overview of HS1B-1412RH-Q by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HS1B-1412RH-Q
HS1B-1412RH-Q CAD Models
HS1B-1412RH-Q Part Data Attributes:
|
HS1B-1412RH-Q
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS1B-1412RH-Q
Intersil Corporation
QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 340 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1155 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HS1B-1412RH-Q
This table gives cross-reference parts and alternative options found for HS1B-1412RH-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1B-1412RH-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC115AJP | IC QUAD BUFFER AMPLIFIER, PDIP14, PLASTIC, DIP-14, Buffer Amplifier | National Semiconductor Corporation | HS1B-1412RH-Q vs CLC115AJP |
CLC115AJ-QML/NOPB | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HS1B-1412RH-Q vs CLC115AJ-QML/NOPB |
5962F9683401VCA | QUAD BUFFER AMPLIFIER, CDIP14 | Intersil Corporation | HS1B-1412RH-Q vs 5962F9683401VCA |
HFA1412IPZ | Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | HS1B-1412RH-Q vs HFA1412IPZ |
CLC115AJP | Buffer Amplifier, 4 Func, BIPolar, PDIP14, | Comlinear Corporation | HS1B-1412RH-Q vs CLC115AJP |
5962F9683401VCC | QUAD BUFFER AMPLIFIER, CDIP14, CERDIP-14 | Intersil Corporation | HS1B-1412RH-Q vs 5962F9683401VCC |
HFA1412IP | QUAD BUFFER AMPLIFIER, PDIP14 | Intersil Corporation | HS1B-1412RH-Q vs HFA1412IP |
CLC115AJ-QML | QUAD BUFFER AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | HS1B-1412RH-Q vs CLC115AJ-QML |
HS1-1412RH-Q | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | HS1B-1412RH-Q vs HS1-1412RH-Q |
CLC115A8D | QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERDIP-14 | Texas Instruments | HS1B-1412RH-Q vs CLC115A8D |