Part Details for CLC006AJE by National Semiconductor Corporation
Overview of CLC006AJE by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC006AJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 944 |
|
RFQ | ||
|
Bristol Electronics | 294 |
|
RFQ |
Part Details for CLC006AJE
CLC006AJE CAD Models
CLC006AJE Part Data Attributes
|
CLC006AJE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC006AJE
National Semiconductor Corporation
IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT -5.2V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CLC006AJE
This table gives cross-reference parts and alternative options found for CLC006AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC006AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC006BM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC006AJE vs CLC006BM |
CLC006AJE | LINE DRIVER, PDSO8 | Comlinear Corporation | CLC006AJE vs CLC006AJE |
CLC006BM/NOPB | 5-V SEMPTE 259M cable driver 8-SOIC -40 to 85 | Texas Instruments | CLC006AJE vs CLC006BM/NOPB |
CLC006AJE-TR13 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC006AJE vs CLC006AJE-TR13 |
CLC006AJE-TR9 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC006AJE vs CLC006AJE-TR9 |
CLC006AJE-TR9 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC006AJE vs CLC006AJE-TR9 |
CLC006AJE/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | Texas Instruments | CLC006AJE vs CLC006AJE/NOPB |
CLC006AJE-TR13 | Line Driver, 1 Func, 1 Driver, PDSO8 | National Semiconductor Corporation | CLC006AJE vs CLC006AJE-TR13 |
CLC006AJE-TR13/NOPB | IC LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | Texas Instruments | CLC006AJE vs CLC006AJE-TR13/NOPB |