Part Details for CL8801K63-G-M935 by Microchip Technology Inc
Overview of CL8801K63-G-M935 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL8801K63-G-M935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5055
|
Newark | Sequential Linear Led Driver 33 Vqfn 6X6X1.0Mm T/R Rohs Compliant: Yes |Microchip CL8801K63-G-M935 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 | Buy Now |
DISTI #
CL8801K63-G-M935-ND
|
DigiKey | IC LED DRIVER OFFL 33QFN Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
CL8801K63-G-M935
|
Avnet Americas | LED DRVR Boost 4-CH Phase 350V 0.2A 33-Pin QFN T/R - Tape and Reel (Alt: CL8801K63-G-M935) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.8200 | Buy Now |
DISTI #
689-CL8801K63-G-M935
|
Mouser Electronics | LED Lighting Drivers 40Pin QFN EP LED Driver RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
DISTI #
CL8801K63-G-M935
|
Microchip Technology Inc | SEQUENTIAL LINEAR LED DRIVER, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes | 26769 |
|
$3.4700 / $4.8200 | Buy Now |
DISTI #
70483999
|
RS | SEQUENTIAL LINEAR LED DRIVER33 VQFN 6x6x1.0mm T/R | Microchip Technology Inc. CL8801K63-G-M935 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | 24000 Factory Stock |
|
$3.3700 / $9.4700 | Buy Now | |
DISTI #
CL8801K63-G-M935
|
Avnet Americas | LED DRVR Boost 4-CH Phase 350V 0.2A 33-Pin QFN T/R - Tape and Reel (Alt: CL8801K63-G-M935) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.8200 | Buy Now |
|
Ameya Holding Limited | IC LED DRIVER OFFLINE 33QFN | 26769 |
|
RFQ |
Part Details for CL8801K63-G-M935
CL8801K63-G-M935 CAD Models
CL8801K63-G-M935 Part Data Attributes:
|
CL8801K63-G-M935
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL8801K63-G-M935
Microchip Technology Inc
IC LED DRIVER OFFLINE 33QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N33 | |
Length | 6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC33/36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max | 440 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for CL8801K63-G-M935
This table gives cross-reference parts and alternative options found for CL8801K63-G-M935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL8801K63-G-M935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL8801K63-GM935 | LED DISPLAY DRIVER | Microchip Technology Inc | CL8801K63-G-M935 vs CL8801K63-GM935 |