Part Details for CL8800K63-G by Microchip Technology Inc
Results Overview of CL8800K63-G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL8800K63-G Information
CL8800K63-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CL8800K63-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9822
|
Newark | Led Driver, Sequential Linear, Qfn-33, Device Topology:Linear, Input Voltage Min:90V, Input Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8400 / $4.8900 | Buy Now |
DISTI #
CL8800K63-G-ND
|
DigiKey | IC LED DRIVER OFFL 33QFN Min Qty: 1 Lead time: 9 Weeks Container: Tray |
975 In Stock |
|
$3.5700 / $4.7000 | Buy Now |
DISTI #
CL8800K63-G
|
Avnet Americas | LED DRVR Boost 6-CH Phase 350V 0.115A 33-Pin QFN Tray - Trays (Alt: CL8800K63-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$3.5451 / $3.7875 | Buy Now |
DISTI #
689-CL8800K63-G
|
Mouser Electronics | LED Lighting Driver ICs Sequential Linear LED Driver IC RoHS: Compliant | 570 |
|
$3.5700 / $4.7000 | Buy Now |
DISTI #
CL8800K63-G
|
Microchip Technology Inc | SEQUENTIAL LINEAR LED DRIVER, VQFN, Projected EOL: 2039-06-13 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
2820 Alternates Available |
|
$3.4100 / $4.7000 | Buy Now |
DISTI #
70453698
|
RS | Microchip CL8800K63-G LED Driver IC, 90 - 275 V ac 115mA 33-Pin QFN | Microchip Technology Inc. CL88... more RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Onlinecomponents.com | LED Driver - AC DC Offline Switcher - 6 Output - 90 to 275V Supply - 70 to 350V Output - 33-QFN (6x6... more RoHS: Compliant | 2450 Factory Stock |
|
$3.2000 / $6.6800 | Buy Now |
|
NAC | SEQUENTIAL LINEAR LED DRIVER - Package: 33 VQFN 6x6x1.0mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$3.7000 / $4.4600 | Buy Now |
DISTI #
CL8800K63-G
|
Avnet Silica | LED DRVR Boost 6CH Phase 350V 0115A 33Pin QFN Tray (Alt: CL8800K63-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CL8800K63-G
|
EBV Elektronik | LED DRVR Boost 6CH Phase 350V 0115A 33Pin QFN Tray (Alt: CL8800K63-G) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CL8800K63-G
CL8800K63-G CAD Models
CL8800K63-G Part Data Attributes
|
CL8800K63-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL8800K63-G
Microchip Technology Inc
LED DISPLAY DRIVER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N33 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC33/36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.41 mA | |
Supply Voltage1-Max | 440 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
CL8800K63-G Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended for the top and bottom layers.
-
Ensure that the device is operated within the recommended voltage and current specifications. Use a reliable power supply, and consider adding decoupling capacitors to minimize voltage drops. Also, ensure good thermal management and avoid overheating.
-
Microchip recommends using a human body model (HBM) ESD protection diode (e.g., SMF05C) on the input lines to protect against electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
Yes, the CL8800K63-G is suitable for high-reliability applications. However, it's essential to follow Microchip's recommended design and manufacturing guidelines, and to perform thorough testing and validation to ensure the device meets the specific requirements of your application.
-
Follow Microchip's recommended soldering and rework procedures, which include using a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point above 217°C. Avoid using excessive force or bending the leads during rework.