Part Details for CL525N3-G by Microchip Technology Inc
Overview of CL525N3-G by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL525N3-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5048
|
Newark | Led Driver, Constant Current, To-92-3, Output Current Max:25Ma, Output Voltage Max:90V, Ic Case/Package:To-92, No. Of Pins:3Pins, Input Voltage Min:4.75V, Input Voltage Max:90V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip CL525N3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$0.1250 | Buy Now |
DISTI #
CL525N3-G-ND
|
DigiKey | IC LED DRIVER LINEAR 25MA TO92-3 Min Qty: 1000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4600 | Buy Now |
DISTI #
CL525N3-G
|
Avnet Americas | LED DRVR 1-CH None 90V 0.0275A 3-Pin TO-92 Bag - Bag (Alt: CL525N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
67X5048
|
Avnet Americas | LED DRVR 1-CH None 90V 0.0275A 3-Pin TO-92 Bag - Bulk (Alt: 67X5048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 335 Partner Stock |
|
$0.4780 / $0.6240 | Buy Now |
DISTI #
689-CL525N3-G
|
Mouser Electronics | LED Lighting Drivers Constant Current LED Drivers w/ low volt RoHS: Compliant | 765 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
CL525N3-G
|
Microchip Technology Inc | LINEAR, FIXED CONSTANT CURRENT LED DRIVER, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes | 36992 |
|
$0.4500 / $0.6000 | Buy Now |
DISTI #
70483976
|
RS | LINEAR, FIXED CONSTANT CURRENT LED DRIVER3 TO-92 BAG | Microchip Technology Inc. CL525N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | CL525 Series 90 V 25 mA Fixed Constant-Current Linear LED Driver - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5200 | Buy Now |
|
Onlinecomponents.com | LED Driver - Linear - 1 Output - 4.75 to 90V Supply - 25mA, 1 to 90V Output - TO-92-3 Package - Surface Mount. | 36000 Factory Stock |
|
$0.4094 / $0.5158 | Buy Now |
DISTI #
43711050
|
Verical | LED Driver 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1545 | Americas - 90 |
|
$0.4025 | Buy Now |
Part Details for CL525N3-G
CL525N3-G CAD Models
CL525N3-G Part Data Attributes:
|
CL525N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL525N3-G
Microchip Technology Inc
LED DISPLAY DRIVER, SSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.826 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 3.683 mm |