CL31P751GBDP
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206,

Overview of CL31P751GBDP by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL31P751GBDP by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL31P751GBDP by Samsung Electro-Mechanics

CL31P751GBDP
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00075 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Cassette
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
P2H
Temperature Coefficient
-150ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CL31P751GBDP
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206,
    VS

Alternate Parts for CL31P751GBDP

This table gives cross-reference parts and alternative options found for CL31P751GBDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31P751GBDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL31P751GBCL Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBCL
CL31P751GBAS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBAS
CL31P751GBBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBBE
CL31P751GBAF Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBAF
CL31P751GBBO Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBBO
CL31P751GBCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBCB
CL31P751GBED Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBED
CL31P751GBDC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBDC
CL31P751GBAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBAB
CL31P751GBES Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, Samsung Electro-Mechanics CL31P751GBDP vs CL31P751GBES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL31P751GBDP by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL31P751GBDP by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL31P751GBDP would you like to use for your alert(s)?
  • Please alert me when CL31P751GBDP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL31P751GBDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL31P751GBDP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL31P751GBDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL31P751GBDP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL31P751GBDP by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: