Part Details for CL31P751GBBO by Samsung Electro-Mechanics
Overview of CL31P751GBBO by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31P751GBBO
CL31P751GBBO CAD Models
CL31P751GBBO Part Data Attributes
|
CL31P751GBBO
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31P751GBBO
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 10 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | P2H | |
Temperature Coefficient | -150ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31P751GBBO
This table gives cross-reference parts and alternative options found for CL31P751GBBO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31P751GBBO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31P751GBCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBCL |
CL31P751GBAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBAS |
CL31P751GBBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBBE |
CL31P751GBAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBAF |
CL31P751GBCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBCB |
CL31P751GBED | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBED |
CL31P751GBDC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBDC |
CL31P751GBAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBAB |
CL31P751GBES | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBES |
CL31P751GBAO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, P2H, -150ppm/Cel TC, 0.00075uF, 1206, | Samsung Electro-Mechanics | CL31P751GBBO vs CL31P751GBAO |