Part Details for CL31B475KBHNNNF by Samsung Electro-Mechanics
Overview of CL31B475KBHNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B475KBHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL31B475KBHNNNFTR-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 | Buy Now |
DISTI #
CL31B475KBHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B475KBHNNNF) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0349 | Buy Now |
DISTI #
187-CL31B475KBHNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 50V X7R 3216 1206 RoHS: Compliant | 55755 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | CAP 4.7UF 50VDC X7R 10% SMD 1206 - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel | 152000Reel |
|
$0.0459 / $0.0485 | Buy Now |
DISTI #
KKK20418
|
Rutronik | KC 4,7µF 1206 10% 50V X7R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0328 / $0.0334 | Buy Now |
Part Details for CL31B475KBHNNNF
CL31B475KBHNNNF CAD Models
CL31B475KBHNNNF Part Data Attributes
|
CL31B475KBHNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B475KBHNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B475KBHNNNF
This table gives cross-reference parts and alternative options found for CL31B475KBHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B475KBHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C475K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B475KBHNNNF vs 12065C475K4Z2A |
12065C475K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31B475KBHNNNF vs 12065C475K4T2A |
12065C475K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CL31B475KBHNNNF vs 12065C475K4T4A |