Part Details for 12065C475K4T2A by Kyocera AVX Components
Overview of 12065C475K4T2A by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065C475K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5911
|
Newark | Capacitor, 4.7Uf, X7R, 50V, 1206 Rohs Compliant: Yes |Kyocera Avx 12065C475K4T2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1130 / $0.1740 | Buy Now |
DISTI #
478-KAM31GR71H475KUCT-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1244 In Stock |
|
$0.1340 / $0.6600 | Buy Now |
DISTI #
KAM31GR71H475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71H475KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAM31GR71H475KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR71H475KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1422 / $0.1548 | Buy Now |
DISTI #
581-12065C475K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAM31GR71H475KU RoHS: Compliant | 28753 |
|
$0.1600 / $0.6600 | Buy Now |
DISTI #
V36:1790_23567473
|
Arrow Electronics | 1206 X7R (-55~+125°C) 4.7µF ± 10% 50V, AEC-Q200 compliant RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2416 | Americas - 214000 |
|
$0.1099 / $0.4622 | Buy Now |
DISTI #
V72:2272_23567473
|
Arrow Electronics | 1206 X7R (-55~+125°C) 4.7µF ± 10% 50V, AEC-Q200 compliant RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 Container: Cut Strips | Americas - 2000 |
|
$0.4668 / $0.7949 | Buy Now |
|
Future Electronics | 1206 50V 4.7uF X7R 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 1308000Reel |
|
$0.2350 / $0.2600 | Buy Now |
|
Quest Components | 20 |
|
$0.4550 / $0.9100 | Buy Now | |
DISTI #
12065C475K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR71H475KU NW G LOB PN 50V 4.7uF X7R A 581-KAM31GR71H475KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 284000 In Stock |
|
$0.1380 / $0.1540 | Buy Now |
Part Details for 12065C475K4T2A
12065C475K4T2A CAD Models
12065C475K4T2A Part Data Attributes
|
12065C475K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C475K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12065C475K4T2A
This table gives cross-reference parts and alternative options found for 12065C475K4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065C475K4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12065C475K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12065C475K4T2A vs 12065C475K4U4A |
KAM31GR71H475KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C475K4T2A vs KAM31GR71H475KU |
1206B475K500NX072 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Knowles Capacitors | 12065C475K4T2A vs 1206B475K500NX072 |
12065C475KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C475K4T2A vs 12065C475KA79A |
12065C475KA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12065C475K4T2A vs 12065C475KA72A |
12065C475K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 12065C475K4T2A vs 12065C475K4T4A |
1206B475K500YX072T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Knowles Capacitors | 12065C475K4T2A vs 1206B475K500YX072T |
CMC-050/475KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Tecate Group | 12065C475K4T2A vs CMC-050/475KX1206WF |
1206B475K500NX072W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Knowles Capacitors | 12065C475K4T2A vs 1206B475K500NX072W |
CL31B475KBHNNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samsung Electro-Mechanics | 12065C475K4T2A vs CL31B475KBHNNNB |