Part Details for CL21C102JCC1PNC by Samsung Electro-Mechanics
Overview of CL21C102JCC1PNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C102JCC1PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2577-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0463 / $0.2700 | Buy Now |
DISTI #
CL21C102JCC1PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C102JCC1PNC) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 | Buy Now |
DISTI #
187-CL21C102JCC1PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF+/-5% 100V C0G 20 0805 RoHS: Compliant | 0 |
|
$0.0440 / $0.2700 | Order Now |
|
Future Electronics | CL21 Series 0805 1000 pF 100V C0G/NP0 ±5% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0432 / $0.0465 | Buy Now |
|
LCSC | 100V 1nF C0G 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 212 |
|
$0.0249 / $0.0481 | Buy Now |
Part Details for CL21C102JCC1PNC
CL21C102JCC1PNC CAD Models
CL21C102JCC1PNC Part Data Attributes
|
CL21C102JCC1PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C102JCC1PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C102JCC1PNC
This table gives cross-reference parts and alternative options found for CL21C102JCC1PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C102JCC1PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C102J1GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CL21C102JCC1PNC vs C0805C102J1GAL7040 |
C0805T102J1GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CL21C102JCC1PNC vs C0805T102J1GBL7210 |
C0805T102J1GBL7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CL21C102JCC1PNC vs C0805T102J1GBL7025 |
GMG21CG102J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C102JCC1PNC vs GMG21CG102J100NT-15 |
C0805T102J1GCL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | KEMET Corporation | CL21C102JCC1PNC vs C0805T102J1GCL7800 |
C0805C102J1GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21C102JCC1PNC vs C0805C102J1GACAUTO7210 |
GRM2195C2A102JA01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21C102JCC1PNC vs GRM2195C2A102JA01B |
GRM2195C2A102JA01D | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL21C102JCC1PNC vs GRM2195C2A102JA01D |
C0805T102J1GBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C102JCC1PNC vs C0805T102J1GBL |
LD051A102JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21C102JCC1PNC vs LD051A102JAB2A |