Datasheets
C0805T102J1GBL7025 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805,

Part Details for C0805T102J1GBL7025 by KEMET Corporation

Overview of C0805T102J1GBL7025 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Part Details for C0805T102J1GBL7025

C0805T102J1GBL7025 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805T102J1GBL7025 Part Data Attributes

C0805T102J1GBL7025 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805T102J1GBL7025 KEMET Corporation Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.2 mm

Alternate Parts for C0805T102J1GBL7025

This table gives cross-reference parts and alternative options found for C0805T102J1GBL7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T102J1GBL7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AP051A102JQB2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805T102J1GBL7025 vs AP051A102JQB2A
CL21C102JCC1PNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics C0805T102J1GBL7025 vs CL21C102JCC1PNL
GMG21CG102J100NT-4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Cal-Chip Electronics C0805T102J1GBL7025 vs GMG21CG102J100NT-4
C0805X102J1GEC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805T102J1GBL7025 vs C0805X102J1GEC7210
C0805X102J1GAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805T102J1GBL7025 vs C0805X102J1GAC7210
LD051A102JAX4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805T102J1GBL7025 vs LD051A102JAX4A
C0805T102J1GAL7210 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, KEMET Corporation C0805T102J1GBL7025 vs C0805T102J1GAL7210
C0805X102J1GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP KEMET Corporation C0805T102J1GBL7025 vs C0805X102J1GACAUTO
CL21C102JCC1PNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics C0805T102J1GBL7025 vs CL21C102JCC1PNC
GCM2195C2A102JA16D Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0805T102J1GBL7025 vs GCM2195C2A102JA16D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805T102J1GBL7025 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805T102J1GBL7025 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805T102J1GBL7025 would you like to use for your alert(s)?
  • Please alert me when C0805T102J1GBL7025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805T102J1GBL7025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805T102J1GBL7025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805T102J1GBL7025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805T102J1GBL7025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805T102J1GBL7025 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: