Part Details for CL21C101JB61PNC by Samsung Electro-Mechanics
Overview of CL21C101JB61PNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C101JB61PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2567-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
817 In Stock |
|
$0.0079 / $0.1100 | Buy Now |
DISTI #
CL21C101JB61PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C101JB61PNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 | Buy Now |
DISTI #
187-CL21C101JB61PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF+/-5% 50V C0G 2 0805 RoHS: Compliant | 86950 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07064057
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1909 Container: Cut Strips | Americas - 114509 |
|
$0.0018 / $0.0160 | Buy Now |
DISTI #
E02:0323_03411478
|
Arrow Electronics | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2328 | Europe - 68000 |
|
$0.0070 / $0.0079 | Buy Now |
|
Future Electronics | CAP CER 100PF 50V C0G/NP0 0805 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 24000Reel |
|
$0.0073 / $0.0086 | Buy Now |
DISTI #
32596386
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 1909 | Americas - 114509 |
|
$0.0018 / $0.0038 | Buy Now |
DISTI #
69239275
|
Verical | Cap Ceramic 100pF 50V C0G 5% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 68000 |
|
$0.0070 / $0.0079 | Buy Now |
|
LCSC | 50V 100pF C0G 5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 258 |
|
$0.0095 / $0.0171 | Buy Now |
Part Details for CL21C101JB61PNC
CL21C101JB61PNC CAD Models
CL21C101JB61PNC Part Data Attributes
|
CL21C101JB61PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C101JB61PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C101JB61PNC
This table gives cross-reference parts and alternative options found for CL21C101JB61PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C101JB61PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C101JB61PNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21C101JB61PNC vs CL21C101JB61PNO |
GRM2165C1H101JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C101JB61PNC vs GRM2165C1H101JZ01D |
CGJ4C2C0G1H101J060AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL21C101JB61PNC vs CGJ4C2C0G1H101J060AA |
CS0805JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21C101JB61PNC vs CS0805JRNPO9BN101 |
CS2012COG101J500NBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | Samwha Electronics | CL21C101JB61PNC vs CS2012COG101J500NBA |
AC0805JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21C101JB61PNC vs AC0805JRNPO9BN101 |
GRM2165C1H101JA01J | Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CL21C101JB61PNC vs GRM2165C1H101JA01J |
TYC0805A101JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | CL21C101JB61PNC vs TYC0805A101JGT |
B37940K5101J060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | TDK Epcos | CL21C101JB61PNC vs B37940K5101J060 |
MG21N101J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL21C101JB61PNC vs MG21N101J500CG |