Part Details for AC0805JRNPO9BN101 by YAGEO Corporation
Overview of AC0805JRNPO9BN101 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JRNPO9BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0038
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805JRNPO9BN101 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0220 / $0.0270 | Buy Now |
DISTI #
67AK2942
|
Newark | Cap, 100Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805JRNPO9BN101 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
311-3134-1-ND
|
DigiKey | CAP CER 100PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4047 In Stock |
|
$0.0167 / $0.1400 | Buy Now |
DISTI #
AC0805JRNPO9BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AC0805JRNPO9BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 | Buy Now |
DISTI #
603-AC805JRNPO9BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 8681 |
|
$0.0170 / $0.1600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100pF 50 Volt 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Container: Reel | 8000Reel |
|
$0.0159 / $0.0174 | Buy Now |
DISTI #
AC0805JRNPO9BN101
|
Avnet Abacus | (Alt: AC0805JRNPO9BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 100pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0196 / $0.0239 | RFQ |
Part Details for AC0805JRNPO9BN101
AC0805JRNPO9BN101 CAD Models
AC0805JRNPO9BN101 Part Data Attributes
|
AC0805JRNPO9BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JRNPO9BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC0805JRNPO9BN101
This table gives cross-reference parts and alternative options found for AC0805JRNPO9BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JRNPO9BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM2165C1H101JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805JRNPO9BN101 vs GCM2165C1H101JA16J |
GRM2165C1H101JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0805JRNPO9BN101 vs GRM2165C1H101JA01C |
CL21C101JB61PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805JRNPO9BN101 vs CL21C101JB61PNL |
CL21C101JB61PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | AC0805JRNPO9BN101 vs CL21C101JB61PNC |
GRM2165C1H101JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AC0805JRNPO9BN101 vs GRM2165C1H101JZ01D |
C2012NP0101JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | AC0805JRNPO9BN101 vs C2012NP0101JGTS |
GRM2165C1H101JD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | AC0805JRNPO9BN101 vs GRM2165C1H101JD01D |
AC0805JPNPO9BN101 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AC0805JRNPO9BN101 vs AC0805JPNPO9BN101 |
MT21N101J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805JRNPO9BN101 vs MT21N101J500CT |
225486145101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JRNPO9BN101 vs 225486145101 |