Part Details for CL21B473KBNC by Samsung Semiconductor
Overview of CL21B473KBNC by Samsung Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B473KBNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 125891 |
|
RFQ | ||
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,47NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 19200 |
|
$0.0120 / $0.0900 | Buy Now |
|
Quest Components | CAP,CERAMIC,47NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3200 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | CAP,CERAMIC,47NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3200 |
|
$0.1320 / $0.6600 | Buy Now |
|
ComSIT USA | MULTILAYER CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ |