Part Details for CL21B104KCFNNWE by Samsung Electro-Mechanics
Overview of CL21B104KCFNNWE by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B104KCFNNWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL21B104KCFNNWETR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 200000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
CL21B104KCFNNWE
|
Avnet Americas | - Tape and Reel (Alt: CL21B104KCFNNWE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0158 | Buy Now |
DISTI #
187-CL21B104KCFNNWE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 100V X7R 0805 RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0192 | Buy Now |
Part Details for CL21B104KCFNNWE
CL21B104KCFNNWE CAD Models
CL21B104KCFNNWE Part Data Attributes
|
CL21B104KCFNNWE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B104KCFNNWE
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B104KCFNNWE
This table gives cross-reference parts and alternative options found for CL21B104KCFNNWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B104KCFNNWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051C104KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZJ3AA1 |
CB0805X7R104KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Quantic UTC | CL21B104KCFNNWE vs CB0805X7R104KPT |
BC051C104KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZB3AA0 |
BC051C104KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZB9AA1 |
BC051C104KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZT1SA2 |
CL21B104KCFNNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B104KCFNNWE vs CL21B104KCFNNNG |
CGA4J2X7R2A104K125AE | CAPACITOR, CERAMIC | TDK Corporation | CL21B104KCFNNWE vs CGA4J2X7R2A104K125AE |
CL21B104KCFWPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL21B104KCFNNWE vs CL21B104KCFWPNL |
BC051C104KZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZT1AA2 |
BC051C104KZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B104KCFNNWE vs BC051C104KZB6AA2 |