CB0805X7R104KPT
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805,

Overview of CB0805X7R104KPT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CB0805X7R104KPT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB0805X7R104KPT by Quantic UTC

CB0805X7R104KPT
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
Length
2.03 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CB0805X7R104KPT
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805,
    VS

Alternate Parts for CB0805X7R104KPT

This table gives cross-reference parts and alternative options found for CB0805X7R104KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB0805X7R104KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC051C104KZJ3AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZJ3AA1
BC051C104KZB3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZB3AA0
BC051C104KZB9AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZB9AA1
BC051C104KZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZT1SA2
CL21B104KCFNNNG Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CB0805X7R104KPT vs CL21B104KCFNNNG
CGA4J2X7R2A104K125AE CAPACITOR, CERAMIC TDK Corporation CB0805X7R104KPT vs CGA4J2X7R2A104K125AE
CL21B104KCFWPNL Ceramic Capacitor, Ceramic Samsung Electro-Mechanics CB0805X7R104KPT vs CL21B104KCFWPNL
BC051C104KZT1AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZT1AA2
CL21B104KCFNNWE Ceramic Capacitor, Ceramic, Samsung Electro-Mechanics CB0805X7R104KPT vs CL21B104KCFNNWE
BC051C104KZB6AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP Kyocera AVX Components CB0805X7R104KPT vs BC051C104KZB6AA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB0805X7R104KPT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB0805X7R104KPT by Quantic UTC

Select Manufacturer
Which Manufacturer of CB0805X7R104KPT would you like to use for your alert(s)?
  • Please alert me when CB0805X7R104KPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB0805X7R104KPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB0805X7R104KPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB0805X7R104KPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB0805X7R104KPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB0805X7R104KPT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: