Part Details for CL10C471JB8NNND by Samsung Electro-Mechanics
Overview of CL10C471JB8NNND by Samsung Electro-Mechanics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C471JB8NNND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C471JB8NNND-ND
|
DigiKey | CAP CER 470PF 50V NP0 0603 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
CL10C471JB8NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C471JB8NNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
187-CL10C471JB8NNND
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF+/-5% 50V C0G 1 0603 RoHS: Compliant | 26189 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411279
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2211 | Europe - 4230000 |
|
$0.0060 / $0.0069 | Buy Now |
DISTI #
V72:2272_07050412
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1808 Container: Cut Strips | Americas - 13273 |
|
$0.0059 / $0.0588 | Buy Now |
|
Future Electronics | CL10 Series 470 pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0050 / $0.0057 | Buy Now |
DISTI #
61250483
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2211 | Americas - 4230000 |
|
$0.0060 / $0.0069 | Buy Now |
DISTI #
31314451
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Date Code: 1808 | Americas - 13273 |
|
$0.0059 / $0.0089 | Buy Now |
DISTI #
CL10C471JB8NNND
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C471JB8NNND) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 | Buy Now |
DISTI #
KKK15475
|
Rutronik | KC 470pF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 210000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0034 | Buy Now |
Part Details for CL10C471JB8NNND
CL10C471JB8NNND CAD Models
CL10C471JB8NNND Part Data Attributes:
|
CL10C471JB8NNND
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C471JB8NNND
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C471JB8NNND
This table gives cross-reference parts and alternative options found for CL10C471JB8NNND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C471JB8NNND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP035A471JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs AP035A471JQZ2A |
0603NPO471JW2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs 0603NPO471JW2AT |
0603N471J500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C471JB8NNND vs 0603N471J500VT |
KAM15ACG1H471JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs KAM15ACG1H471JM |
AP035A471JQX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs AP035A471JQX4A |
TDCP500G471J1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | CL10C471JB8NNND vs TDCP500G471J1GV001T |
AP035A471JQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs AP035A471JQX2A |
0603N471J500SHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CL10C471JB8NNND vs 0603N471J500SHT |
06035A471JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs 06035A471JA77A |
AP035A471JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10C471JB8NNND vs AP035A471JQZ4A |