CL10C471JB8NNND vs AP035A471JQZ4A feature comparison

CL10C471JB8NNND Samsung Electro-Mechanics

Buy Now Datasheet

AP035A471JQZ4A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS AVX CORP
Part Package Code 0603
Package Description CHIP , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 20 Weeks
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.86 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, CARDBOARD, 13 INCH TR, PAPER, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.81 mm
Base Number Matches 1 1

Compare CL10C471JB8NNND with alternatives

Compare AP035A471JQZ4A with alternatives