There are no models available for this part yet.
Overview of CL10A225KO8N3NC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL10A225KO8N3NC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-1881-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 / $0.1300 | Buy Now | |
DISTI #
CL10A225KO8N3NC
|
Avnet Americas | Cap Ceramic 2.2uF 16V X5R 10% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: CL10A225KO8N3NC) RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now | |
DISTI #
187-CL10A225KO8N3NC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 16V X5R 0603 RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0130 | Buy Now |
CAD Models for CL10A225KO8N3NC by Samsung Electro-Mechanics
Part Data Attributes for CL10A225KO8N3NC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL10A225KO8N3NC
This table gives cross-reference parts and alternative options found for CL10A225KO8N3NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A225KO8N3NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603S225KJXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CL10A225KO8N3NC vs 0603S225KJXBD04 |
LD03YDK225AB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A225KO8N3NC vs LD03YDK225AB7A |
CC0603KFX5R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL10A225KO8N3NC vs CC0603KFX5R7BB225 |
LD03YD225KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A225KO8N3NC vs LD03YD225KAX2A |
LD03YDK225AX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10A225KO8N3NC vs LD03YDK225AX9A |
222278613667 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL10A225KO8N3NC vs 222278613667 |
0603S225KJXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CL10A225KO8N3NC vs 0603S225KJXWD04 |
NMC0603X5R225K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CL10A225KO8N3NC vs NMC0603X5R225K16TRPLPF |
0603S225KJHB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | CL10A225KO8N3NC vs 0603S225KJHB |
C1608X5R1C225KT/0.80 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A225KO8N3NC vs C1608X5R1C225KT/0.80 |
Related Parts for CL10A225KO8N3NC
-
CL31C470JHFNNNFFixed Capacitors
-
SDC013-A0-501FHeaders and Edge Type Connectors
-
VS-10BQ040TRPBFRectifier Diodes
-
593D226X9035E2TE3Tantalum Capacitors
-
NCP1117LPST33T3GLinear Regulator ICs
-
SQ2325ES-T1_GE3Small Signal Field-Effect Transistors
-
MX29LV040CQC-70GFlash Memories
-
RAVF328NJT10K0Array/Network Resistors
-
ADS1248IPWAnalog to Digital Converters