Datasheets
0603S225KJXWD04 by: SRT Micro Ceramique

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP

Part Details for 0603S225KJXWD04 by SRT Micro Ceramique

Overview of 0603S225KJXWD04 by SRT Micro Ceramique

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 0603S225KJXWD04

0603S225KJXWD04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603S225KJXWD04 Part Data Attributes

0603S225KJXWD04 SRT Micro Ceramique
Buy Now Datasheet
Compare Parts:
0603S225KJXWD04 SRT Micro Ceramique Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SRT MICROCERAMIQUE
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series 0603
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for 0603S225KJXWD04

This table gives cross-reference parts and alternative options found for 0603S225KJXWD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603S225KJXWD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603S225KJXBD04 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603S225KJXWD04 vs 0603S225KJXBD04
LD03YDK225AB7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603S225KJXWD04 vs LD03YDK225AB7A
CC0603KFX5R7BB225 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 0603S225KJXWD04 vs CC0603KFX5R7BB225
LD03YD225KAX2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603S225KJXWD04 vs LD03YD225KAX2A
LD03YDK225AX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603S225KJXWD04 vs LD03YDK225AX9A
222278613667 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 0603S225KJXWD04 vs 222278613667
NMC0603X5R225K16TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp 0603S225KJXWD04 vs NMC0603X5R225K16TRPLPF
0603S225KJHB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP SRT Micro Ceramique 0603S225KJXWD04 vs 0603S225KJHB
C1608X5R1C225KT/0.80 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT TDK Corporation 0603S225KJXWD04 vs C1608X5R1C225KT/0.80
GXM188R61C225KE10J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd 0603S225KJXWD04 vs GXM188R61C225KE10J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603S225KJXWD04 by SRT Micro Ceramique.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603S225KJXWD04 by SRT Micro Ceramique

Select Manufacturer
Which Manufacturer of 0603S225KJXWD04 would you like to use for your alert(s)?
  • Please alert me when 0603S225KJXWD04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603S225KJXWD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603S225KJXWD04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603S225KJXWD04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603S225KJXWD04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603S225KJXWD04 by SRT Micro Ceramique

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: