CL0603X7R183JS
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603,

Overview of CL0603X7R183JS by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL0603X7R183JS by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL0603X7R183JS by Quantic UTC

CL0603X7R183JS
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. CL0603X7R183JS
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603,
    VS

Alternate Parts for CL0603X7R183JS

This table gives cross-reference parts and alternative options found for CL0603X7R183JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL0603X7R183JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
06033C183JER6B1 Ceramic Capacitor, Ceramic Kyocera AVX Components CL0603X7R183JS vs 06033C183JER6B1
CNC14G18NF5%25V Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.018uF, 0603, EXXELIA Group CL0603X7R183JS vs CNC14G18NF5%25V
C0603X7R250-183JSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, VENKEL LTD CL0603X7R183JS vs C0603X7R250-183JSND
C0603X7R250-183JGE Ceramic Capacitor, Ceramic, VENKEL LTD CL0603X7R183JS vs C0603X7R250-183JGE
CL0603X7R183JP Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, Quantic UTC CL0603X7R183JS vs CL0603X7R183JP
CE0603-183-J025RBS Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, RCD Components Inc CL0603X7R183JS vs CE0603-183-J025RBS
C0603X7R250-183JPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, VENKEL LTD CL0603X7R183JS vs C0603X7R250-183JPBD
CNC14WM18NF5%25V Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.018uF, 0603, EXXELIA Group CL0603X7R183JS vs CNC14WM18NF5%25V
06033C183JER6B2 Ceramic Capacitor, Ceramic Kyocera AVX Components CL0603X7R183JS vs 06033C183JER6B2
NMC0603X7R183J25TRPLP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP NIC Components Corp CL0603X7R183JS vs NMC0603X7R183J25TRPLP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL0603X7R183JS by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL0603X7R183JS by Quantic UTC

Select Manufacturer
Which Manufacturer of CL0603X7R183JS would you like to use for your alert(s)?
  • Please alert me when CL0603X7R183JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL0603X7R183JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL0603X7R183JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL0603X7R183JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL0603X7R183JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL0603X7R183JS by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: