There are no models available for this part yet.
Overview of 06033C183JER6B2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for 06033C183JER6B2 by Kyocera AVX Components
Part Data Attributes for 06033C183JER6B2 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e0
|
Length
|
1.75 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Waffle Pack
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.95 mm
|
Alternate Parts for 06033C183JER6B2
This table gives cross-reference parts and alternative options found for 06033C183JER6B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C183JER6B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C183JER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | 06033C183JER6B2 vs 06033C183JER6B1 |
CNC14G18NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.018uF, 0603, | EXXELIA Group | 06033C183JER6B2 vs CNC14G18NF5%25V |
C0603X7R250-183JSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | VENKEL LTD | 06033C183JER6B2 vs C0603X7R250-183JSND |
CL0603X7R183JS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Quantic UTC | 06033C183JER6B2 vs CL0603X7R183JS |
C0603X7R250-183JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 06033C183JER6B2 vs C0603X7R250-183JGE |
CL0603X7R183JP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Quantic UTC | 06033C183JER6B2 vs CL0603X7R183JP |
CE0603-183-J025RBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | RCD Components Inc | 06033C183JER6B2 vs CE0603-183-J025RBS |
C0603X7R250-183JPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | VENKEL LTD | 06033C183JER6B2 vs C0603X7R250-183JPBD |
CNC14WM18NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.018uF, 0603, | EXXELIA Group | 06033C183JER6B2 vs CNC14WM18NF5%25V |
NMC0603X7R183J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | 06033C183JER6B2 vs NMC0603X7R183J25TRPLP |